ESQT-106-03-G-D-345 vs 86263-2 feature comparison

ESQT-106-03-G-D-345 Samtec Inc

Buy Now Datasheet

86263-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER WIRE
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Base Number Matches 1 2
Additional Feature COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-1; 103455-5

Compare ESQT-106-03-G-D-345 with alternatives

Compare 86263-2 with alternatives