ESQT-105-03-L-D-400 vs E842-812-1037-1AAH feature comparison

ESQT-105-03-L-D-400 Samtec Inc

Buy Now Datasheet

E842-812-1037-1AAH Amphenol Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant unknown
FLEXYZ, TIGER BUY CONTACT STANDARDS: MIL-C-83503; IEC 603-13
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (10) OVER NICKEL (50) GOLD FLASH
Tin (Sn) - with Nickel (Ni) barrier GOLD FLASH
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO YES
e3 e4
NO YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT
BOARD CABLE
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A
2 mm
SOLDER IDC
10 10
1 1

Compare ESQT-105-03-L-D-400 with alternatives

Compare E842-812-1037-1AAH with alternatives