ESQT-105-02-S-D-355 vs ERF5-005-07.0-L-DV-K-TR feature comparison

ESQT-105-02-S-D-355 Samtec Inc

Buy Now Datasheet

ERF5-005-07.0-L-DV-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body Breadth 0.158 inch
Body Depth 0.355 inch
Body Length 0.407 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.495 inch
Termination Type WIRE WRAP SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 0.5 mm

Compare ESQT-105-02-S-D-355 with alternatives

Compare ERF5-005-07.0-L-DV-K-TR with alternatives