ESQT-105-02-L-D-358 vs BSSH-105-D-16-F-LF feature comparison

ESQT-105-02-L-D-358 Samtec Inc

Buy Now Datasheet

BSSH-105-D-16-F-LF Major League Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.158 inch
Body Depth 0.358 inch
Body Length 0.407 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 10u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.492 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE
Contact Finish Termination GOLD FLASH OVER NICKEL
JESD-609 Code e4
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2.54 mm

Compare ESQT-105-02-L-D-358 with alternatives

Compare BSSH-105-D-16-F-LF with alternatives