ESQT-105-02-GF-D-633 vs 842-812-1038-418 feature comparison

ESQT-105-02-GF-D-633 Samtec Inc

Buy Now Datasheet

842-812-1038-418 Amphenol Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC AMPHENOL CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant unknown
FLEXYZ; TIGER BUY STANDARDS: MIL-C-83503; IEC 603-13
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) OVER NICKEL (50) GOLD (15)
Gold (Au) - with Nickel (Ni) barrier BRIGHT PURE TIN
FEMALE FEMALE
PHOSPHOR BRONZE BERYLLIUM COPPER
NO NO
NO NO
NO YES
e4 e3
NO YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT
BOARD CABLE
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A
2 mm
SOLDER IDC
10 10
1 1

Compare ESQT-105-02-GF-D-633 with alternatives

Compare 842-812-1038-418 with alternatives