ESQT-105-02-F-D-554 vs ESQT-105-02-G-D-513 feature comparison

ESQT-105-02-F-D-554 Samtec Inc

Buy Now Datasheet

ESQT-105-02-G-D-513 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch 0.158 inch
Body Depth 0.554 inch 0.513 inch
Body Length 0.402 inch 0.407 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.079 inch
Mating Contact Row Spacing 0.078 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 3u inch 20u inch
Rated Current (Signal) 4.5 A 4.5 A
Reference Standard UL UL
Terminal Length 0.05 inch 0.337 inch
Terminal Pitch 2 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mounting Option 1 LOCKING

Compare ESQT-105-02-F-D-554 with alternatives

Compare ESQT-105-02-G-D-513 with alternatives