ESQT-104-02-L-S-500 vs 1638290000 feature comparison

ESQT-104-02-L-S-500 Samtec Inc

Buy Now Datasheet

1638290000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC WEIDMULLER
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature FLEXYZ, TIGER BUY CONTACT
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER SCREW
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
UL Flammability Code 94V-0

Compare ESQT-104-02-L-S-500 with alternatives

Compare 1638290000 with alternatives