ESQT-104-02-F-D-410 vs ESQT-104-03-F-D-405 feature comparison

ESQT-104-02-F-D-410 Samtec Inc

Buy Now Datasheet

ESQT-104-03-F-D-405 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
0.158 inch 0.158 inch
0.25 inch 0.25 inch
0.158 inch 0.158 inch
PLUG PLUG
BOARD CONNECTOR BOARD CONNECTOR
GOLD FLASH OVER NICKEL (50) GOLD FLASH OVER NICKEL (50)
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
600VAC V 600VAC V
NO NO
5000000000 Ω 5000000000 Ω
BLACK BLACK
LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
e3 e3
0.079 inch 0.079 inch
0.079 inch 0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.0066 mm 2.0066 mm
10u inch 10u inch
4.5 A 4.5 A
UL UL
0.4 inch 0.4 inch
2.0066 mm 2.0066 mm
WIRE WRAP WIRE WRAP
4 4
1 1

Compare ESQT-104-02-F-D-410 with alternatives

Compare ESQT-104-03-F-D-405 with alternatives