ESQT-103-02-M-D-570 vs ESQT-103-02-L-D-408 feature comparison

ESQT-103-02-M-D-570 Samtec Inc

Buy Now Datasheet

ESQT-103-02-L-D-408 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
SAMTEC
FLEXYZ; TIGER BUY
SOCKET SOCKET
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (20) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
FEMALE FEMALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
4.5 A 4.5 A
2 mm 2 mm
SOLDER SOLDER
6 6
1 1
0.158 inch
0.408 inch
0.248 inch
RECTANGULAR
SQ PIN-SKT
100 Cycles
BLACK
LIQUID CRYSTAL POLYMER
0.078 inch
0.078 inch
LOCKING
2
125 °C
-55 °C
RECTANGULAR
2 mm
10u inch
UL
0.05 inch
94V-0

Compare ESQT-103-02-M-D-570 with alternatives

Compare ESQT-103-02-L-D-408 with alternatives