ESQT-102-03-L-Q-405 vs EFD04-07-A-H feature comparison

ESQT-102-03-L-Q-405 Samtec Inc

Buy Now Datasheet

EFD04-07-A-H Wave Tech Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC WAVE TECH CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.158 inch 0.1 inch
Body Depth 0.25 inch 0.197 inch
Body Length 0.079 inch 0.72 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 4 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.0066 mm 5.08 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.5 A 3 A
Reference Standard UL UL
Terminal Length 0.4 inch 0.118 inch
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 4 7
Base Number Matches 1 1
Additional Feature 5.00MM PROFILE, B1 TYPE
Contact Resistance 20 mΩ
Mating Contact Pitch 0.1 inch
Terminal Pitch 5.08 mm

Compare ESQT-102-03-L-Q-405 with alternatives

Compare EFD04-07-A-H with alternatives