ESQT-102-02-SM-D-309 vs ESQT-102-02-F-D-323-001 feature comparison

ESQT-102-02-SM-D-309 Samtec Inc

Buy Now Datasheet

ESQT-102-02-F-D-323-001 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A 4.5 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature POLARIZED
UL Flammability Code 94V-0

Compare ESQT-102-02-SM-D-309 with alternatives

Compare ESQT-102-02-F-D-323-001 with alternatives