ESQT-102-02-L-D-425
vs
626056
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
FLEXYZ; TIGER BUY
Body Breadth
0.158 inch
0.433 inch
Body Depth
0.25 inch
0.709 inch
Body Length
0.079 inch
0.708 inch
Body/Shell Style
SOCKET
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.197 inch
Mating Contact Row Spacing
0.079 inch
0.173 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Rated Current (Signal)
4.5 A
Reference Standard
UL
Terminal Length
0.4 inch
Terminal Pitch
2 mm
5 mm
Termination Type
SOLDER
WIRE
Total Number of Contacts
4
4
Base Number Matches
1
1
Factory Lead Time
11 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
115/230VAC
Mounting Option 1
LOCKING
Mounting Option 2
LATCHING
Number of Ports
1
Panel Mount
NO
Compare ESQT-102-02-L-D-425 with alternatives
Compare 626056 with alternatives