ESQ-132-58-G-D-LL vs 6-2110113-5 feature comparison

ESQ-132-58-G-D-LL Samtec Inc

Buy Now Datasheet

6-2110113-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.195 inch 0.909 inch
Body Depth 0.635 inch 1.272 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN/LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.075 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE PIN
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 15
Number of Rows Loaded 2 15
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 1.3462 mm
Plating Thickness 20u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5.7 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.09 inch 0.047 inch
Terminal Pitch 2.54 mm 1.905 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 64 210
Base Number Matches 1 1
Board Mounting Option PEG
Body Length 1.346 inch
Mounting Option 2 LOCKING

Compare ESQ-132-58-G-D-LL with alternatives

Compare 6-2110113-5 with alternatives