ESQ-131-33-S-D-LL vs ESW-131-33-S-D-LL feature comparison

ESQ-131-33-S-D-LL Samtec Inc

Buy Now Datasheet

ESW-131-33-S-D-LL Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.195 inch 0.195 inch
Body Depth 0.635 inch 0.635 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insertion Force-Max 1.668 N 1.668 N
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e3 e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 6.9 A 5.2 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.09 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 62 62
Withdrawl Force-Min 1.39 N 1.39 N
Base Number Matches 1 1
Body Length 3.12 inch
Durability 100 Cycles
Empty Shell NO
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Option GENERAL PURPOSE
Rated Current (Power) 5.2 A
UL Flammability Code 94V-0

Compare ESQ-131-33-S-D-LL with alternatives

Compare ESW-131-33-S-D-LL with alternatives