ESQ-131-12-L-T vs 3960IDC-10GG20-L feature comparison

ESQ-131-12-L-T Samtec Inc

Buy Now Datasheet

3960IDC-10GG20-L Ratioplast Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC RATIOPLAST-ELECTRONICS
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature RATED CURRENT(POWER): 5.7A
Body Breadth 0.295 inch 0.336 inch
Body Depth 0.435 inch 0.772 inch
Body Length 3.12 inch 1.559 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.156 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Rows Loaded 3 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 6.9 A 5 A
Reference Standard UL UL
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 93 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Polarization Key POLARIZED HOUSING
Wire Size-Max 20 AWG

Compare ESQ-131-12-L-T with alternatives

Compare 3960IDC-10GG20-L with alternatives