ESQ-130-44-H-T vs ZIP50/100-3X30-320B-R feature comparison

ESQ-130-44-H-T Samtec Inc

Buy Now Datasheet

ZIP50/100-3X30-320B-R Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MCKENZIE TECHNOLOGY
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 6.9 A
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 90 90
Base Number Matches 1 1
Additional Feature STAGGERED CONFIGURATION
UL Flammability Code 94V-0

Compare ESQ-130-44-H-T with alternatives

Compare ZIP50/100-3X30-320B-R with alternatives