ESQ-123-13-T-S-LL vs 127150FE044G326ZU feature comparison

ESQ-123-13-T-S-LL Samtec Inc

Buy Now Datasheet

127150FE044G326ZU Suyin Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC SUYIN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.40
Additional Feature RATED CURRENT(POWER): 5.7A TUBE PACKAGE WITHOUT CAP
Body Breadth 0.095 inch 0.142 inch
Body Depth 0.435 inch 0.177 inch
Body Length 2.32 inch 1.224 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 100 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 6.9 A 1 A
Reference Standard UL UL
Terminal Length 0.29 inch
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 23 44
UL Flammability Code 94V-0
Base Number Matches 1 1
Board Mounting Option PEG
Body/Shell Style PLUG
Dielectric Withstanding Voltage 500VAC V
Mating Contact Row Spacing 0.05 inch
Plating Thickness 10u inch
Polarization Key POLARIZED KEY

Compare ESQ-123-13-T-S-LL with alternatives

Compare 127150FE044G326ZU with alternatives