ESQ-113-44-G-T vs RPC2-60S-A5-SG30 feature comparison

ESQ-113-44-G-T Samtec Inc

Buy Now Datasheet

RPC2-60S-A5-SG30 Keltron Connector Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC KELTRON CONNECTOR CO
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature RATED CURRENT(POWER): 5.7A
Body Breadth 0.295 inch 0.197 inch
Body Depth 0.735 inch 0.216 inch
Body Length 1.32 inch 3 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50) AU
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT DUAL PRONG
DIN Conformance NO
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 4.4 N
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 20u inch 30u inch
Rated Current (Signal) 6.9 A 3 A
Reference Standard UL UL
Terminal Length 0.18 inch 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 39 60
UL Flammability Code 94V-0
Base Number Matches 3 1
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VDC V
Insulation Resistance 5000000000 Ω

Compare ESQ-113-44-G-T with alternatives

Compare RPC2-60S-A5-SG30 with alternatives