ESQ-103-12-T-D-LL
vs
20021221-00042T2LF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
AMPHENOL ICC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.40
|
Samacsys Manufacturer |
SAMTEC
|
|
Additional Feature |
RATED CURRENT(POWER): 5.7A
|
|
Body Breadth |
0.095 inch
|
0.209 inch
|
Body Depth |
0.435 inch
|
0.22 inch
|
Body Length |
0.32 inch
|
1.175 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
Gold (Au)
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Durability |
100 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
4.4 N
|
2.1962 N
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e4
|
Mating Contact Pitch |
0.1 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS ARE AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
1.27 mm
|
Rated Current (Signal) |
6.9 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.09 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
6
|
42
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Contact Resistance |
|
30 mΩ
|
Dielectric Withstanding Voltage |
|
700VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Plating Thickness |
|
FLASH inch
|
Polarization Key |
|
POLARIZED HOUSING
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|
Compare ESQ-103-12-T-D-LL with alternatives
Compare 20021221-00042T2LF with alternatives