ESQ-101-33-H-D vs 66925-001 feature comparison

ESQ-101-33-H-D Samtec Inc

Buy Now Datasheet

66925-001 Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SAMTEC INC BERG ELECTRONICS
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 6.9 A
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 2
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare ESQ-101-33-H-D with alternatives