ESQ-101-33-H-D
vs
0-1445368-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
SAMTEC
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
GOLD
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
6.9 A
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
POLARIZED
|
Body/Shell Style |
|
RECEPTACLE
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare ESQ-101-33-H-D with alternatives
Compare 0-1445368-2 with alternatives