ESMQ350EC3221MHB5D
vs
GS221M035F115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
NIPPON CHEMI-CON CORP
CAPXON INTERNATIONAL ELECTRONIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
385 mA
350 mA
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
2
1
Series
GS(35V,D)
Compare ESMQ350EC3221MHB5D with alternatives
Compare GS221M035F115 with alternatives