ESMM3B1LIN331MR25S vs EETUQ2F331KJ feature comparison

ESMM3B1LIN331MR25S Chemi-Con

Buy Now Datasheet

EETUQ2F331KJ Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Ripple Current 1980 mA 1820 mA
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.967238 mA
Manufacturer Series UQ
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Series EET-UQ
Tan Delta 0.15
Terminal Pitch 10 mm

Compare ESMM3B1LIN331MR25S with alternatives

Compare EETUQ2F331KJ with alternatives