ESMM161VRD152MA30S vs LH160M1500BPF43530 feature comparison

ESMM161VRD152MA30S United Chemi-Con Inc

Buy Now Datasheet

LH160M1500BPF43530 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC YAGEO CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 30 mm 30 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3940 mA 3700 mA
Series SMM
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Compare LH160M1500BPF43530 with alternatives