ESMH6R3VSN473MR35T
vs
ELH479M6R3AR5AA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
47000 µF
47000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
21 mΩ
17 mΩ
JESD-609 Code
e3
Leakage Current
3 mA
3 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
5060 mA
5090 mA
Surface Mount
NO
NO
Tan Delta
0.6
1.52
Terminal Finish
TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
HTS Code
8532.22.00.40
Diameter
25 mm
Length
45 mm
Package Style
Snap-in
Packing Method
BULK
Terminal Pitch
10 mm
Compare ESMH6R3VSN473MR35T with alternatives
Compare ELH479M6R3AR5AA with alternatives