ESMH350VNN103MA25A vs HP31V103MCAPF feature comparison

ESMH350VNN103MA25A United Chemi-Con Inc

Buy Now Datasheet

HP31V103MCAPF Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer UNITED CHEMI-CON INC HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3020 mA 2180 mA
Terminal Pitch 10 mm
Base Number Matches 2 1
Custom Capabilities Other Terminal Shape Also Available
ESR 55 mΩ
Packing Method TR
Series HP3(35V)

Compare HP31V103MCAPF with alternatives