ESMH101VSN472MR50S
vs
MAL215659472E3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
UNITED CHEMI-CON INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
50 mm
50 mm
Negative Tolerance
20%
20%
Number of Terminals
2
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
5130 mA
4040 mA
Series
SMH(SNAP-IN)
Terminal Pitch
10 mm
Base Number Matches
2
2
ESR
90 mΩ
JESD-609 Code
e3
Leakage Current
0.944 mA
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
SNAP-IN
Compare MAL215659472E3 with alternatives