ESMG6R3EMC471MF11D vs B41821A2477M003 feature comparison

ESMG6R3EMC471MF11D Chemi-Con

Buy Now Datasheet

B41821A2477M003 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.08883 mA 0.03 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 320 mA 330 mA
Surface Mount NO NO
Tan Delta 0.34 0.28
Terminal Finish Tin/Bismuth (Sn/Bi) Matte Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 2
ESR 1000 mΩ

Compare ESMG6R3EMC471MF11D with alternatives

Compare B41821A2477M003 with alternatives