ESMG500ELL220ME11D vs 1220LFM0511WPN485R feature comparison

ESMG500ELL220ME11D United Chemi-Con Inc

Buy Now Datasheet

1220LFM0511WPN485R Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code compliant unknown
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 95 mA 95 mA
Series SMG
Terminal Pitch 2 mm 3.5 mm
Base Number Matches 2 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.20
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare 1220LFM0511WPN485R with alternatives