ESMG401ETB2R2MHB5D vs B43827A9225M008 feature comparison

ESMG401ETB2R2MHB5D Chemi-Con

Buy Now Datasheet

B43827A9225M008 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.128 mA
Length 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE AMMO PACK/TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 38 mA 40 mA
Surface Mount NO NO
Tan Delta 0.24 0.2
Terminal Finish Tin/Bismuth (Sn/Bi) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Manufacturer Series B43827

Compare ESMG401ETB2R2MHB5D with alternatives

Compare B43827A9225M008 with alternatives