ESMG350ETD332MLP1B vs 711-035/332M16X35F feature comparison

ESMG350ETD332MLP1B Chemi-Con

Buy Now Datasheet

711-035/332M16X35F Tecate Group

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NIPPON CHEMI-CON CORP TECATE GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Ripple Current 2200 mA

Compare ESMG350ETD332MLP1B with alternatives

Compare 711-035/332M16X35F with alternatives