ESMG350ELL330ME11M
vs
2330LEM0511WPN18EA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
33 µF
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Length
11 mm
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Bulk
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Surface Mount
NO
NO
Terminal Pitch
2 mm
2.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
Ripple Current
110 mA
Compare ESMG350ELL330ME11M with alternatives
Compare 2330LEM0511WPN18EA with alternatives