ESMG251ELL4R7MHB5B vs B43821K2475M006 feature comparison

ESMG251ELL4R7MHB5B United Chemi-Con Inc

Buy Now Datasheet

B43821K2475M006 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC EPCOS AG
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Series ESMG (250V)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 2 2
ESR 40000 mΩ
Ripple Current 55 mA

Compare B43821K2475M006 with alternatives