ESMG250EMC682MN35S vs 25PK682MKC16X31.5 feature comparison

ESMG250EMC682MN35S Chemi-Con

Buy Now Datasheet

25PK682MKC16X31.5 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 20 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 5.1 mA 1.7 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 2680 mA 2440 mA
Surface Mount NO NO
Tan Delta 0.26 0.28
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape SNAP-IN WIRE
Base Number Matches 1 1

Compare ESMG250EMC682MN35S with alternatives

Compare 25PK682MKC16X31.5 with alternatives