ESMG201ETA220MJ20S vs ESMG201EFM220MJ20S feature comparison

ESMG201ETA220MJ20S Chemi-Con

Buy Now Datasheet

ESMG201EFM220MJ20S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.276 mA 0.276 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Snap-in
Packing Method TAPE BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 170 mA 170 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Shape WIRE SNAP-IN
Base Number Matches 1 1

Compare ESMG201ETA220MJ20S with alternatives

Compare ESMG201EFM220MJ20S with alternatives