ESMG160ELL682MLN3S
vs
NRSS682M16V16X31.5SPF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
NIC COMPONENTS CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Samacsys Manufacturer
Chemi-Con
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
3.264 mA
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
2520 mA
2150 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
MATTE TIN
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
ESR
68 mΩ
Compare ESMG160ELL682MLN3S with alternatives
Compare NRSS682M16V16X31.5SPF with alternatives