ESMG160ELL103MMP1D vs UKW1C103MHD1CC feature comparison

ESMG160ELL103MMP1D United Chemi-Con Inc

Buy Now Datasheet

UKW1C103MHD1CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ESMG (16V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 2640 mA
Surface Mount NO
Terminal Shape WIRE

Compare UKW1C103MHD1CC with alternatives