ESMG100ELL101ME11D vs UFX1A101MDJ feature comparison

ESMG100ELL101ME11D Chemi-Con

Buy Now Datasheet

UFX1A101MDJ Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Samacsys Manufacturer Chemi-Con
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6
Leakage Current 0.03 mA 0.03 mA
Length 11 mm 11 mm
Manufacturer Series SMG FX
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 146 mA 130 mA
Series ESMG (10V) FX
Surface Mount NO NO
Tan Delta 0.24 0.22
Terminal Finish TIN BISMUTH
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 3

Compare ESMG100ELL101ME11D with alternatives

Compare UFX1A101MDJ with alternatives