ESMG100EFC222MJ20S
vs
ECEA1APZ222C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.66 mA
0.22 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
1070 mA
920 mA
Surface Mount
NO
NO
Tan Delta
0.26
0.26
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare ESMG100EFC222MJ20S with alternatives
Compare ECEA1APZ222C with alternatives