ESMG100EFC222MJ20S vs 10MV2200HW+CA feature comparison

ESMG100EFC222MJ20S Chemi-Con

Buy Now Datasheet

10MV2200HW+CA SUN Electronic Industries Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.66 mA 0.22 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1070 mA 1000 mA
Surface Mount NO NO
Tan Delta 0.26 0.22
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Reference Standard IEC384-4

Compare ESMG100EFC222MJ20S with alternatives

Compare 10MV2200HW+CA with alternatives