ESME500ETD1R0ME11D vs 21R0LFM0511NPN285C feature comparison

ESME500ETD1R0ME11D United Chemi-Con Inc

Buy Now Datasheet

21R0LFM0511NPN285C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer UNITED CHEMI-CON INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series ESME(50V)
Terminal Pitch 2 mm
Base Number Matches 2 1
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 12 mA
Surface Mount NO
Terminal Shape WIRE

Compare 21R0LFM0511NPN285C with alternatives