ESME401ELL2R2MJC5M vs SME400VB2R2M10X12LL feature comparison

ESME401ELL2R2MJC5M Chemi-Con

Buy Now Datasheet

SME400VB2R2M10X12LL United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Surface Mount NO NO
Terminal Pitch 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Rohs Code No
Custom Capabilities Optional Lead Configurations
ESR 180818 mΩ
Leakage Current 0.128 mA
Manufacturer Series SME
Package Shape CYLINDRICAL PACKAGE
Ripple Current 39 mA
Series SME
Tan Delta 0.24

Compare ESME401ELL2R2MJC5M with alternatives

Compare SME400VB2R2M10X12LL with alternatives