ESMD-C21TR MACOMBuy Now Datasheet |
ESMD-C21 TE ConnectivityBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Transferred |
---|---|---|
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | TE CONNECTIVITY LTD |
Reach Compliance Code | compliant | unknown |
Base Number Matches | 1 | 2 |
Rohs Code | No | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC6/8,.37X.5,170 | |
Surface Mount | YES | |