ESM25DTBT-S189
vs
RSM25DTBS-S189
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.76 inch
|
0.76 inch
|
Body Length |
4.478 inch
|
4.478 inch
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code |
e4
|
e4
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
HOLE .115-.125
|
Mounting Option 2 |
THREADED INSERT
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
Plating Thickness |
10u inch
|
10u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Length |
0.18 inch
|
0.18 inch
|
Terminal Pitch |
3.9624 mm
|
3.9624 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ESM25DTBT-S189 with alternatives
Compare RSM25DTBS-S189 with alternatives