ESM106-W
vs
MLL4001
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RECTRON LTD
|
MOTOROLA INC
|
Part Package Code |
MELF
|
|
Package Description |
PLASTIC, MELF-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-PELF-R2
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
400 V
|
50 V
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Forward Voltage-Max (VF) |
|
1.1 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
20 A
|
Operating Temperature-Max |
|
175 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare ESM106-W with alternatives