ESL228M025AM5AA
vs
UHV1E222MHD6CC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
NICHICON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
2200 µF
|
2200 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
17 mΩ
|
|
Leakage Current |
0.55 mA
|
|
Length |
20 mm
|
20 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
1630 mA
|
3575 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.2
|
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare ESL228M025AM5AA with alternatives
Compare UHV1E222MHD6CC with alternatives