ESK476M063AG3DA vs UFG1J470MPJ feature comparison

ESK476M063AG3DA KEMET Corporation

Buy Now Datasheet

UFG1J470MPJ Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 190 mA 140 mA
Terminal Pitch 5 mm
Base Number Matches 1 2
JESD-609 Code e0
Leakage Current 0.02961 mA
Manufacturer Series FG
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series FG
Surface Mount NO
Tan Delta 0.09
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare ESK476M063AG3DA with alternatives

Compare UFG1J470MPJ with alternatives