ESK227M035AG3JA vs UKL1V221MPA feature comparison

ESK227M035AG3JA KEMET Corporation

Buy Now Datasheet

UKL1V221MPA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer KEMET ELECTRONICS CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Samacsys Manufacturer KEMET
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.077 mA 0.0154 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method TR, 14 INCH TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 290 mA 440 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Pitch 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 8
Custom Capabilities 105 Deg C Product Available
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare ESK227M035AG3JA with alternatives

Compare UKL1V221MPA with alternatives