ESK108M016AH4EA vs 8102LCM1020LLN981C feature comparison

ESK108M016AH4EA KEMET Corporation

Buy Now Datasheet

8102LCM1020LLN981C Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 790 mA 910 mA
Terminal Pitch 5 mm
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare ESK108M016AH4EA with alternatives

Compare 8102LCM1020LLN981C with alternatives