ESHF-107-01-L-D-RA vs 98451-80114LF feature comparison

ESHF-107-01-L-D-RA Samtec Inc

Buy Now Datasheet

98451-80114LF Amphenol Communications Solutions

Buy Now Datasheet
Yes Yes
Active Active
SAMTEC INC AMPHENOL ICC
compliant compliant
SAMTEC
SHROUDED
SPLIT BOARD LOCK
0.22 inch 0.19 inch
0.75 inch 0.7 inch
BOARD CONNECTOR BOARD CONNECTOR
NOT SPECIFIED NOT SPECIFIED
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
LIQUID CRYSTAL POLYMER POLYETHYLENE
e3 e4
NO NO
0.05 inch 0.1 inch
0.05 inch 0.1 inch
NO NO
LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C
-55 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
1.27 mm 5.461 mm
POLARIZED HOUSING
0.085 inch
1.27 mm 2.54 mm
SOLDER SURFACE MOUNT
14 14
1 2
ROHS COMPLIANT
EAR99
8536.69.40.40
0.307 inch
15u inch
UL
94V-0

Compare ESHF-107-01-L-D-RA with alternatives

Compare 98451-80114LF with alternatives